Reference Only

500953

Photodiodes 500um active area APD chip w/ IR

Manufacturer:

Mfr Part:
500953

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPhotodiodes
ProductAvalanche Photodiodes
Package / CaseTO-5i
Mounting StyleThrough Hole
Peak Wavelength1064 nm
Dark Current1.5 nA
Vr - Reverse Voltage220 V
Rise Time4 ns
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 70 C
Product TypePhotodiodes
Responsivity36 A/W
SubcategoryOptical Detectors & Sensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541491050
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?