Reference Only

500588

Photodiodes 3.5x1mm active area single axis PSD

Manufacturer:

Mfr Part:
500588

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPhotodiodes
ProductPhotodiodes
Package / CaseSOIC-8
Mounting StyleSMD/SMT
Peak Wavelength850 nm
Dark Current6.5 nA
Vr - Reverse Voltage30 V
Rise Time0.2 us
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Diode Capacitance7 pF
Product TypePhotodiodes
Responsivity0.59 A/W
Sensitive Area3.5 mm2
SubcategoryOptical Detectors & Sensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541491050
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?