Reference Only

500490

Photodiodes Photodiode Amplifier 0.196mm sqd act area

Manufacturer:

Mfr Part:
500490

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPhotodiodes
ProductAvalanche Photodiodes
Package / CaseTO-5
Mounting StyleThrough Hole
Peak Wavelength905 nm
Dark Current500 pA
Vr - Reverse Voltage160 V
Rise Time550 ps
Half Intensity Angle Degrees113 deg
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 60 C
Diode Capacitance1.2 pF
Noise Equivalent Power - NEP2E-14 W/sqrt Hz
Pd - Power Dissipation360 mW
Photocurrent100 nA
Product TypePhotodiodes
Responsivity60 A/W
Sensitive Area0.196 mm2
SubcategoryOptical Detectors & Sensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541491050
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?