Reference Only

500140

Photodiodes 20mm sqd. PIN dect quad PIN photodiode

Manufacturer:

Mfr Part:
500140

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPhotodiodes
ProductPIN Photodiodes
Package / CaseTO-8S
Mounting StyleThrough Hole
Peak Wavelength900 nm
Dark Current1 nA
Vr - Reverse Voltage20 V
Rise Time2000 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Diode Capacitance50 pF
Noise Equivalent Power - NEP2.8E-14 W/sqrt Hz
Product TypePhotodiodes
Responsivity0.64 A/W
Sensitive Area4.9 mm2
SubcategoryOptical Detectors & Sensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541491050
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?