Reference Only

500068

Photodiodes 400mm squared PSD PIN Photodiode

Manufacturer:

Mfr Part:
500068

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPhotodiodes
ProductPIN Photodiodes
Mounting StyleSMD/SMT
Peak Wavelength850 nm
Dark Current800 nA
Vr - Reverse Voltage80 V
Rise Time4000 ns
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 80 C
Diode Capacitance300 pF
Product TypePhotodiodes
Responsivity0.62 A/W
Sensitive Area400 mm2
SubcategoryOptical Detectors & Sensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541491050
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?