Reference Only

500047

Obsolete
Photodiodes 100mm squared PIN detector UV-Blue

Manufacturer:

Mfr Part:
500047

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPhotodiodes
ProductPIN Photodiodes
Package / CaseCERpin
Mounting StyleSMD/SMT
Peak Wavelength340 nm
Dark Current1 nA
Vr - Reverse Voltage30 V
Rise Time2000 ns
Half Intensity Angle Degrees120 deg
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 60 C
Diode Capacitance1100 pF
Noise Equivalent Power - NEP7.2E-14 W/sqrt Hz
Product TypePhotodiodes
Responsivity0.22 A/W
Sensitive Area100 mm2
SubcategoryOptical Detectors & Sensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541491050
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?