Reference Only

50003102

Photodiodes 0.2mm sqd act area APD Chip

Manufacturer:

Mfr Part:
50003102

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPhotodiodes
ProductAvalanche Photodiodes
Package / CaseTO-52
Mounting StyleThrough Hole
Peak Wavelength905 nm
Dark Current800 pA
Vr - Reverse Voltage160 V
Rise Time0.55 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Diode Capacitance1.2 pF
Product TypePhotodiodes
Responsivity52 A/W
Sensitive Area0.196 mm2
SubcategoryOptical Detectors & Sensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541491050
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?