Reference Only
492783-1
Obsolete
Fiber Optic Connectors DIESET FRONT & REAR LCRIMP PLUS
Datasheet
492783-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity Divested | |
| Product Category | Fiber Optic Connectors | |
| Product | Tools | |
| Port Type | Simplex | |
| Mode | Singlemode | |
| Color | Red | |
| Accessory Type | Die Set Only, SC | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205595560 |
| TARIC | 8205598000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?