Reference Only

492739-1

Obsolete
Fiber Optic Connectors MPXMB RET CLIP HSG

Manufacturer:

Mfr Part:
492739-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFiber Optic Connectors
ProductAccessories
ColorBlack
Number of Positions1 Position
Accessory TypeHousing
Body MaterialValox 420 SEO
FeaturesCoupling Adapter and Evaluation Kits
Product TypeFiber Optic Connectors
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?