Reference Only

4900-8020RB61

Obsolete
Power Transformers - Board Mount 115VAC 2.4 VA PCB TRANSFORMER

Manufacturer:

Mfr Part:
4900-8020RB61

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Transformers - Board Mount
Primary Voltage Rating115 VAC
Secondary Voltage Rating20 V CT
Power Rating2.4 VA
Mounting StyleThrough Hole
Primary WindingSingle Primary Winding
Secondary WindingDual Secondary Winding
Length35.6 mm
Width30.1 mm
Height30.5 mm
Product TypePower Transformers
SubcategoryTransformers
Part # Aliases2-1672209-8

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504314035
TARIC8504318090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?