Reference Only
4900-8013RB61
End of Life
Power Transformers - Board Mount 115VAC 2.4 VA PCB TRANSFORMER
Datasheet
4900-8013RB61 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Transformers - Board Mount | |
| Primary Voltage Rating | 115 VAC | |
| Secondary Voltage Rating | 12.6 V CT | |
| Power Rating | 2.4 VA | |
| Mounting Style | Through Hole | |
| Primary Winding | Single Primary Winding | |
| Secondary Winding | Dual Secondary Winding | |
| Length | 35.6 mm | |
| Width | 30.1 mm | |
| Height | 30.5 mm | |
| Packaging | Tray | |
| Product Type | Power Transformers | |
| Subcategory | Transformers | |
| Part # Aliases | 2-1672209-6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504314035 |
| TARIC | 8504318090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?