Reference Only

487544-7

FFC & FPC Connectors 10 HSG RCPT 050CL SR.

Manufacturer:

Mfr Part:
487544-7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFFC & FPC Connectors
ProductWire Housings
Number of Positions10 Position
Pitch1.27 mm
Mounting AngleStraight
Current Rating1.5 A
SeriesFFC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
GenderFemale
Housing ColorBlack
Housing MaterialPolyester
Mounting StyleCable
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.04$20,800.00
Need more?