Reference Only

487544-5

FFC & FPC Connectors 8 HSG RCPT 050CL SR.

Manufacturer:

Mfr Part:
487544-5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFFC & FPC Connectors
ProductWire Housings
Number of Positions8 Position
Pitch1.27 mm
Mounting AngleStraight
Current Rating1.5 A
SeriesFFC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
GenderFemale
Housing ColorBlack
Housing MaterialPolyester
Mounting StyleCable
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?