Reference Only

487378-8

FFC & FPC Connectors REC 1X09P 100X100 HSG.

Manufacturer:

Mfr Part:
487378-8

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFFC & FPC Connectors
ProductWire Housings
Number of Positions9 Position
Pitch2.54 mm
Mounting AngleStraight
Current Rating2 A
SeriesFFC
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 105 C
GenderFemale
Housing ColorBlack
Housing MaterialThermoplastic (TP)
Mounting StyleCable
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
Voltage Rating300 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 30,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.382$11,460.00
Need more?