4525DO-DS3BI001DS TE Connectivity

4525DO-DS3BI001DS

Board Mount Pressure Sensors .

Manufacturer:

Mfr Part:
4525DO-DS3BI001DS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard Mount Pressure Sensors
Pressure TypeGauge, Differential
Operating Pressure1 psi
Accuracy0.25 %
Output TypeDigital
Mounting StylePCB - Surface Mount
Interface TypeI2C
Port TypeDual Barbed
Resolution14 bit
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
Supply Voltage - Max3.3 V
SeriesMS4525DO
Product TypeBoard Mount Pressure Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
TARIC9026202000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?