Reference Only

4525DO-DS3AI002DP

Board Mount Pressure Sensors .

Manufacturer:

Mfr Part:
4525DO-DS3AI002DP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard Mount Pressure Sensors
Pressure TypeDifferential
Operating Pressure2 psi
Accuracy0.25 %
Output TypeDigital
Mounting StyleThrough Hole
Interface TypeI2C
Port TypeDual Barbed
Resolution14 bit
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
SeriesMS4525DO
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
Supply Voltage - Max3.3 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
TARIC9026208090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 240 / Multiples: 10)
Quantity Unit PriceExt. Price
$53.54$12,849.60
Need more?