Reference Only

4525-SS5A100GP

Board Mount Pressure Sensors PRESS XDCR, ANALOG, PSI RANGE.

Manufacturer:

Mfr Part:
4525-SS5A100GP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard Mount Pressure Sensors
Pressure TypeGauge, Differential
Operating Pressure100 psi
Accuracy0.25 %
Output TypeAnalog
Mounting StylePCB - Through Hole
Operating Supply Voltage5 V
Port TypeDual Barbed
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
Supply Voltage - Max5.5 V
Supply Voltage - Min2.7 V
SeriesMS4525
Operating Supply Current3 mA
Output Voltage250 mV to 4.75 V
Port Size3.56 mm
Product TypeBoard Mount Pressure Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
TARIC9031808000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 240 / Multiples: 1)
Quantity Unit PriceExt. Price
$59.16$14,198.40
Need more?