Reference Only

4515-DS5B002DP

Board Mount Pressure Sensors .

Manufacturer:

Mfr Part:
4515-DS5B002DP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard Mount Pressure Sensors
Pressure TypeDifferential
Operating Pressure2 in H2O
Accuracy0.25 %
Output TypeAnalog
Mounting StyleThrough Hole
Port TypeDual Barbed, Same Side
Package / CaseDIP-8
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 85 C
SeriesMS4515
PackagingTray
Operating Supply Current3 mA
Output Voltage4.75 V
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
Supply Voltage - Max5 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
TARIC9026208000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 240 / Multiples: 1)
Quantity Unit PriceExt. Price
$56.03$13,447.20
Need more?