Reference Only

4515-DS5A005GP

Board Mount Pressure Sensors PRESS XDCR,ANALOG INH20 RANGE.

Manufacturer:

Mfr Part:
4515-DS5A005GP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard Mount Pressure Sensors
Pressure TypeGauge, Differential
Operating Pressure5 psi
Accuracy0.25 %
Output TypeAnalog
Mounting StylePCB - Through Hole
Port TypeDual Radial Barbed
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 85 C
Supply Voltage - Max5 V
SeriesMS4515
Operating Supply Current3 mA
Product TypeBoard Mount Pressure Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
TARIC9026208090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 240 / Multiples: 1)
Quantity Unit PriceExt. Price
$62.12$14,908.80
Need more?