Reference Only

450535-000

Data Bus Components - Box Couplers D-500-0255-213.

Manufacturer:

Mfr Part:
450535-000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryData Bus Components - Box Couplers
TypeFace - 1 Stub
Mounting StyleBulkhead
Coupling - BusThreaded
Coupling - StubThreaded
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Product TypeData Bus Box Couplers
SubcategoryData Bus Components

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8537109170
TARIC8544429090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$2,025.38$10,126.90
Need more?