Reference Only

4426-50G

Obsolete
Board Mount Pressure Sensors 0-50 psig Gauge

Manufacturer:

Mfr Part:
4426-50G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard Mount Pressure Sensors
Pressure TypeGauge
Operating Pressure0 psi to 50 psi
Accuracy0.15 %
Output TypeAnalog
Mounting StyleThrough Hole
Port TypeSingle Radial Barbless
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Supply Voltage - Max12 V
SeriesMS4426
PackagingTray
Output Voltage90 mV
Port Size1/8 in
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
Part # Aliases4426-050G

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026208000
TARIC9026208000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?