Reference Only

4425-50A

Obsolete
Board Mount Pressure Sensors 0-50 psig Absolute

Manufacturer:

Mfr Part:
4425-50A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard Mount Pressure Sensors
Pressure TypeAbsolute
Operating Pressure0 psi to 50 psi
Mounting StyleThrough Hole
Package / CaseDIP-6
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesMS4425
Output Voltage0 V to 100 mV
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
Supply Voltage - Max12 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
TARIC9026208000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?