
440397-3
Obsolete
D-Sub Dualport Connectors D-Sub Stacked 9p Plug/Receptacle
Datasheet
440397-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Dualport Connectors | |
| Gender | Female / Female | |
| Number of Positions / Contacts per Port | 9 / 9 | |
| Termination Style | Through Hole | |
| Contact Plating | Gold | |
| Mounting Angle | Right | |
| Contact Material | Copper Alloy | |
| Filtered | Unfiltered | |
| Product Type | Dual Port D-Sub Connectors | |
| Series | II | |
| Shell Plating | Tin | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?