Reference Only

435640-7

Obsolete
DIP Switches / SIP Switches 10 PS TOP RCKR UNSLD

Manufacturer:

Mfr Part:
435640-7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDIP Switches / SIP Switches
PackagingTube
IlluminatedNon-Illuminated
Number of Positions10 Position
Switch TypeDIP
ActuatorRocker
Terminal Pitch2.54 mm
Contact FormSPST
Termination StyleSMD/SMT
Actuator StyleRocker
Contact MaterialCopper Alloy
Contact PlatingGold
Mounting StylePCB Mount
Product TypeDIP Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?