Reference Only
435097-1
Obsolete
Coded Rotary Switches 6010 DEC W/THMWHL ROTORY SWITCH
Datasheet
435097-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Coded Rotary Switches | |
| Number of Positions | 10 Position | |
| Actuator | Thumbwheel | |
| Termination Style | SMD/SMT | |
| Series | 6000 | |
| Illuminated | Non-Illuminated | |
| Product Type | Rotary Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509025 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?