Reference Only

42BCF6R

Power Line Filters 42BCF6R=F8235F

Manufacturer:

Mfr Part:
42BCF6R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter Type3-Phase EMC/RFI Filter
Voltage Rating480 VAC
Current Rating42 A
Mounting StyleChassis Mount
Termination StyleScrew
Leakage Current30 mA
SeriesBCF
PackagingBulk
Operating Frequency50 Hz
ComplianceUL; VDE
Product TypePower Line Filters
SubcategoryPower Condition
Part # Aliases3-1609989-3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?