Reference Only
42BCF6
Obsolete
Power Line Filters Power Line Fillers A42 Threaded Bolt
Datasheet
42BCF6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | 3-Phase EMC/RFI Filter | |
| Voltage Rating | 480 VAC | |
| Current Rating | 42 A | |
| Mounting Style | Chassis Mount | |
| Termination Style | Screw | |
| Leakage Current | 30 mA | |
| Packaging | Bulk | |
| Operating Frequency | 50 Hz | |
| Capacitance | 2.17 uF, 6.6 uF | |
| Compliance | UL; VDE | |
| Inductance | 1.13 mH | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Part # Aliases | 2-1609091-8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?