Reference Only

416XA203P

End of Life
Trimmer Resistors - Through Hole 416X 20K

Manufacturer:

Mfr Part:
416XA203P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTrimmer Resistors - Through Hole
Series416X
Termination StyleThrough Hole
ProductSingle Turn
Number of Turns1 Turn
Resistance20 kOhms
AdjustmentSide Crossed Slot
Power Rating200 mW (1/5 W)
Voltage Rating100 VDC
Tolerance25 %
Temperature Coefficient250 PPM / C
OrientationHorizontal Adjustment
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 100 C
PackagingBulk
Element TypeCermet
Height8.4 mm
Length6.8 mm
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
TypeTrimmer Resistors - Single Turn
Width3.5 mm
Part # Aliases1-1623895-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408050
TARIC8533409000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?