416XA103PJIT TE Connectivity / Holsworthy

416XA103PJIT

End of Life
Trimmer Resistors - Through Hole 416X 10K

Manufacturer:

Mfr Part:
416XA103PJIT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTrimmer Resistors - Through Hole
Series416X
Termination StyleThrough Hole
ProductSingle Turn
Number of Turns1 Turn
Resistance10 kOhms
AdjustmentSide Crossed Slot
Power Rating200 mW (1/5 W)
Voltage Rating100 VDC
Tolerance25 %
Temperature Coefficient250 PPM / C
OrientationHorizontal Adjustment
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 100 C
Mounting StylePCB Mount
PackagingBulk
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
Part # Aliases1623895-3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?