415024-1 TE Connectivity / AMP

415024-1

RF Connectors / Coaxial Connectors JACK R/A PCB F-SERIE

Manufacturer:

Mfr Part:
415024-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Connectors
RF SeriesF Type
GenderJack (Socket)
Impedance75 Ohms
Maximum Frequency1 GHz
Termination StyleSolder
OrientationRight Angle
PolarityStandard
PackagingBulk
Body FinishNickel
Body MaterialBrass
Contact MaterialPhosphor Bronze
Contact PlatingTin
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects
Voltage Rating500 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?