Reference Only

414460-1

RF Connectors / Coaxial Connectors VERT BNC RF JACK CONNECTOR

Manufacturer:

Mfr Part:
414460-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Connectors
RF SeriesBNC
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency4 GHz
OrientationStraight
PolarityStandard
Mounting StylePCB Mount
PackagingTube
Body FinishNickel
Body MaterialZinc
Contact MaterialPhosphor Bronze
Contact PlatingGold
Insulation Resistance5 GOhms
Insulator MaterialValox
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects
Voltage Rating500 V
Withstanding Voltage1.5 kV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?