Reference Only

413779-3

RF Connectors / Coaxial Connectors H.C. CABLE JACK 50.

Manufacturer:

Mfr Part:
413779-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesBNC
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency4 GHz
Termination StyleCrimp
OrientationStraight
PolarityStandard
Mounting StyleCable Mount / Free Hanging
Cable TypeRG-174, 188, 188A, 316
Body FinishNickel
Contact MaterialBeryllium Copper
Contact PlatingGold
Insulation Resistance5 GOhms
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects
Voltage Rating500 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.02$2,008.00
Need more?