Reference Only

413364-2

RF Terminators PLUG 50 OHM

Manufacturer:

Mfr Part:
413364-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Terminators
RF SeriesBNC
GenderPlug
Impedance50 Ohms
Body MaterialBrass
Body FinishNickel
Contact MaterialBrass
Contact PlatingGold
PolarityStandard
PackagingBulk
Product TypeRF Terminators
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?