
410DC-SX
Obsolete
Industrial Relays WILMAR UNDERVOLT RLY
Datasheet
410DC-SX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Flange Mount | |
| Product | Protection Relays | |
| Type | Under-Voltage Relay | |
| Contact Termination | Quick Connect | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 2 A | |
| Coil Termination | Quick Connect | |
| Coil Type | Non-Latching | |
| Coil Voltage | 28 VDC | |
| Switching Voltage | 410 VDC | |
| Length | 3.8 in | |
| Width | 3.5 in | |
| Height | 2 in | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | 1618083-5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?