Reference Only

40VK6C

Power Line Filters 40A STUD - STUD FLANGE MOUNT.

Manufacturer:

Mfr Part:
40VK6C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter Type1-Phase EMC/RFI Filter
Voltage Rating250 VAC
Current Rating40 A
Mounting StyleChassis Mount
Termination StyleScrew
Leakage Current360 uA
SeriesK
Operating Frequency50 Hz, 60 Hz
ComplianceUL; CSA; VDE
Product TypePower Line Filters
SubcategoryPower Condition
Part # Aliases2-6609028-4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 16 / Multiples: 1)
Quantity Unit PriceExt. Price
$76.02$1,216.32
$73.34$2,053.52
$71.91$3,739.32
$71.12$7,112.00
Need more?