Reference Only

40KEHD10BFPD

Power Line Filters KEH 40A 2S SP DELTA 520 VAC.

Manufacturer:

Mfr Part:
40KEHD10BFPD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter Type3-Phase EMI/EMC Filter
Voltage Rating520 VAC
Current Rating40 A
Mounting StyleChassis Mount
Termination StyleScrew
Leakage Current6 mA
Operating Frequency50 Hz, 60 Hz
ComplianceUL; CSA
Height60 mm
Length270 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypePower Line Filters
SubcategoryPower Condition
Width140 mm
Part # Aliases4-1609969-3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$328.87$1,973.22
$320.85$3,208.50
Need more?