Reference Only
409HS 500K
Obsolete
Trimmer Resistors - Through Hole WH LNG KNOB HZ 500K
Datasheet
409HS 500K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Trimmer Resistors - Through Hole | |
| Termination Style | Through Hole | |
| Mounting Style | PCB Mount | |
| Type | Trimmer Resistors - Single Turn | |
| Series | 409H | |
| Packaging | Bulk | |
| Adjustment | Top Cross | |
| Element Type | Cermet | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 25 C | |
| Orientation | Vertical Adjustment | |
| Power Rating | 500 mW (1/2 W) | |
| Product Type | Trimmer Resistors | |
| Product | Single Turn | |
| Resistance | 500 kOhms | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Tolerance | 20 % | |
| Part # Aliases | 1-1623857-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408050 |
| TARIC | 8533390000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?