Reference Only

409HA103M

Obsolete
Trimmer Resistors - Through Hole 10KOhm 1/2W Cermet

Manufacturer:

Mfr Part:
409HA103M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTrimmer Resistors - Through Hole
Series409H
Termination StyleThrough Hole
ProductSingle Turn
Resistance10 kOhms
AdjustmentTop Cross
Power Rating500 mW (1/2 W)
Tolerance20 %
OrientationVertical Adjustment
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 100 C
Mounting StylePCB Mount
Element TypeCermet
Height6.2 mm
Length11.5 mm
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TypeTrimmer Resistors - Single Turn
Width8.8 mm
Part # Aliases1623855-4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?