406PA223M TE Connectivity / Holsworthy

406PA223M

Obsolete
Trimmer Resistors - Through Hole POT 6MM HOR 22K

Manufacturer:

Mfr Part:
406PA223M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTrimmer Resistors - Through Hole
Series406P
Termination StyleThrough Hole
ProductSingle Turn
Resistance22 kOhms
AdjustmentTop Slot
Power Rating330 mW (1/3 W)
Tolerance20 %
OrientationVertical Adjustment
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 100 C
Mounting StylePCB Mount
Element TypeCermet
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TypeTrimmer Resistors - Single Turn
Part # Aliases1623844-8

Export and Environmental Classification

AttributeDescription
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?