Reference Only

406393-2

Obsolete
Modular Connectors / Ethernet Connectors 6P/4C SMT W/P STOPS

Manufacturer:

Mfr Part:
406393-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryModular Connectors / Ethernet Connectors
GenderJack (Female)
USOC CodesRJ14
Configuration1x1
Number of Positions / Contacts per Port6P4C
ShieldingUnshielded
Performance CategoryCat 3
Mounting AngleRight Angle
Termination StyleSMD/SMT
ColorBrown (Tan)
Application10 Base-T
Contact MaterialPhosphor Bronze
Contact PlatingGold
Flammability RatingUL 94 V-0
Number of Contacts4 Contact
Number of Ports1 Port
Number of Positions6 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?