Reference Only
406250-1
Obsolete
AC Power Plugs & Receptacles RCPT DPLX 20A 2 5/8W L3 BLACK
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity Divested | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Receptacles | |
| Current Rating | 20 A | |
| Voltage Rating | 125 V | |
| Mounting Style | Panel | |
| Color | Black | |
| Packaging | Bulk | |
| Housing Material | Polycarbonate (PC) | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?