Reference Only

404802692031

Potentiometers MCU 100K 10% 1"PL.

Manufacturer:

Mfr Part:
404802692031

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPotentiometers
Mounting StylePanel Mount
Termination StylePC Pin
ProductPotentiometers
Number of Gangs1 Gang
Resistance100 kOhms
TaperLinear
OrientationVertical
Power Rating2 W
Voltage Rating315 V
Tolerance10 %
Element TypeCermet
Number of Turns1 Turn
Shaft TypeSmooth
Shaft Diameter19 mm
Shaft Length25 mm
TypeRotary Metal
SeriesMCU
PackagingBulk
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Part # Aliases2-1625931-5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 50)
Quantity Unit PriceExt. Price
$19.01$3,802.00
$17.22$4,305.00
$16.29$8,145.00
Need more?