
400400528
End of Life
Speed Sensors Speed sen DSF 1210.00 SHV Ex-atex (5m)
Datasheet
400400528 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Speed Sensors | |
| Type | Hall Effect | |
| Operating Supply Current | 15 mA | |
| Maximum Output Current | 25 mA | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 20 C | |
| Supply Voltage - Max | 28 V | |
| Maximum Frequency | 20 kHz | |
| Product Type | Speed Sensors | |
| Subcategory | Sensors | |
| Supply Voltage - Min | 8 V | |
| Part # Aliases | 374Z-05176 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?