4000-09AW18AE999 TE Connectivity / P&B

4000-09AW18AE999

Obsolete
Power Transformers - Industrial TRANSFORMER

Manufacturer:

Mfr Part:
4000-09AW18AE999

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Transformers - Industrial
ProductClass 2 Transformers
Power Rating50 VA
Primary Voltage Rating208 VAC
Secondary Voltage Rating24 V
Mounting StyleMounting Foot
Termination StyleQuick Connects
Product TypeIndustrial Control Transformers
SubcategoryTransformers
Part # Aliases6-1611461-2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504314065
TARIC8504318090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?