Reference Only
4000-04M04K999
Obsolete
Power Transformers - Industrial 480V FML CLASS II
Datasheet
4000-04M04K999 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Transformers - Industrial | |
| Power Rating | 30 VA | |
| Primary Voltage Rating | 480 VAC | |
| Secondary Voltage Rating | 24 VAC | |
| Mounting Style | Mounting Foot | |
| Length | 71.42 mm | |
| Width | 39.37 mm | |
| Height | 50.8 mm | |
| Termination Style | Screw | |
| Series | 4000 | |
| Product Type | Industrial Control Transformers | |
| Subcategory | Transformers | |
| Part # Aliases | 9-1611511-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?