Reference Only

3VDK3

Obsolete
Power Line Filters 3A WIRE - WIRE LEAD FLANGE MOUNT

Manufacturer:

Mfr Part:
3VDK3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Voltage Rating250 VAC
Current Rating3 A
Mounting StyleChassis Mount
Termination StyleIEC Connector
Leakage Current900 uA
SeriesDK
ComplianceUL; CSA; VDE
Product TypePower Line Filters
SubcategoryPower Condition
Part # Aliases6609034-4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?