Reference Only
3SBH5004K1
Low Signal Relays - PCB RELAY.
Datasheet
3SBH5004K1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Product | Power Relays | |
| Type | Miniature | |
| Coil Voltage | 26.5 VDC | |
| Relay Contact Form | 4 Form C (4PDT-NO, NC) | |
| Contact Rating | 2 A | |
| Contact Current Rating | 2 A | |
| Coil Current | 36.8 mA | |
| Coil Type | Non-Latching | |
| Power Consumption | 975 mW | |
| Contact Termination | Solder Pin | |
| Series | 3SBC 1/5 Size Relay | |
| Coil Resistance | 720 Ohms | |
| Mounting Style | Through Hole | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | 4-1617076-3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?