Reference Only

3SBH1130A2

Low Signal Relays - PCB 4FormC 4PDT 6VDC 2A.

Manufacturer:

Mfr Part:
3SBH1130A2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLow Signal Relays - PCB
ProductPower Relays
TypeMiniature
Coil Voltage6 VDC
Relay Contact Form4 Form C (4PDT-NO, NC)
Coil TypeNon-Latching
Power Consumption1.286 W
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays
Part # Aliases1617076-9

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490050
TARIC8536490099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 65 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$858.02$8,580.20
Need more?