Reference Only

3SBC5005K1

Low Signal Relays - PCB 2PDT 13.5VDC 135 mW.

Manufacturer:

Mfr Part:
3SBC5005K1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLow Signal Relays - PCB
ProductMilitary/Aerospace Relays
TypeMiniature
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Current Rating500 mA, 2 A
Coil Current10 mA
Coil TypeNon-Latching
Power Consumption135 mW
Contact TerminationSolder Lug
Series3SBC
Coil Resistance1.35 kOhms
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays
Part # Aliases1617074-9

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 45 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$312.32$6,246.40
Need more?