Reference Only

3SAT1360A2

Industrial Relays

Manufacturer:

Mfr Part:
3SAT1360A2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIndustrial Relays
Mounting StylePanel Mount
ProductMilitary / Aerospace Relays
Contact TerminationSolder Hook
Relay Contact FormDPDT (2 Form C)
Contact Current Rating2 A
Coil TypeNon-Latching
Coil Voltage40 VDC
Product TypeIndustrial Relays
SubcategoryRelays
Part # Aliases5-1617514-9

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?